Enhance your industrial connections with our AMPMODU IV/V Housing Connector, designed for precision and reliability. This black thermoplastic receptacle features 54 positions in two rows, with a pitch of 2.54mm (.1 in) for easy installation. Meeting stringent UL 94V-0 standards for material flammability, it guarantees safety in operation. The connector, with a voltage rating of 300V AC and an amperage of 3A, ensures efficient power transmission. Its termination method using crimp technology and wire size compatibility from 32 to 20 AWG (.03 to .5 mm²) enables secure connections. With operating temperatures ranging from -65 to 105°C, it's suitable for diverse environments. Trust in its high insulation resistance of 5000 MΩ and dielectric-withstanding voltage of 750V for robust performance. Whether for PCB or wire & cable applications, this connector, RoHS compliant and with UL and CSA certifications, is your go-to solution for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 104483-7
Color: Black
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Crimp
Pitch: .1 in, 2.54 mm
Voltage: 300 V AC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 54
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: 5.02 mm
Mating Alignment: With
Mating Alignment Type: Polarizing Tab
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 0549
Wire Size: .03 - .5 mm², 32 - 20 AWG
Connector Length: 68.52 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Retention: Without
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 104483-7
SKU: AMP104483-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: