3-87631-6
40 MODIV HSG DR MRKD .100 POL
Enhance your electronic connections with our AMPMODU IV/V Housing, a high-quality receptacle connector designed for optimal performance. Meeting stringent UL and CSA standards, this connector boasts a durable nylon GF housing and beryllium copper contacts, ensuring reliability in any application. With 40 contacts arranged in two rows, each featuring a 2.54mm pitch, it offers seamless integration on PCBs. Operating at up to 250VAC and 3A, it guarantees efficient power transmission. The latch lock mechanism provides secure mating, while the UL 94V-0 housing material offers flame resistance. Suitable for industrial use, this connector is RoHS compliant, making it a sustainable choice for your projects. Explore its features further to discover the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-87631-6 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon - GF |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 3.14 |
Overall Length: | 50.8 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Lock Type: | Latch |
Number of Positions: | 40 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Mating Retention Type: | Latch |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 3.14 mm |
Stamped: | Yes |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Detent Latching |
GPL Description: | Industrial |
Product Code: | 5210 |
Number of Detents: | 2 |
Connector Length: | 2 in, 50.8 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-87631-6 |
SKU: | AMP3-87631-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2022 | PCN-22-137308 - Material & Manufacturing Location Change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. The manufacturing location is also moving from outside vendors in the US to our TE facility in Hermosillo, Mexico. | Download |