The AMPMODU IV/V series offers a versatile solution for board-to-board connectivity in various electronic applications. With a straight orientation and surface mount termination method, these connectors ensure secure and reliable connections. Featuring two rows of 40 gold-plated socket contacts, they support a voltage rating of 250 VAC and an amperage of 3 A, making them suitable for high-power transmission. The black polyester housing with UL 94V-0 flammability standard compliance provides durability and safety. Designed for vertical mounting on PCBs with a thickness of 1.4-2.4 mm, these connectors have a standard profile and come in a package quantity of 250. With features like PCB retention and closed entry housing for contact protection, they offer ease of assembly and maintenance. Meeting industrial standards and high-temperature ratings, these connectors are ideal for demanding environments. RoHS compliance ensures environmental responsibility in their use. Whether for mezzanine or board stacking applications, the AMPMODU IV/V series guarantees efficient and seamless connectivity on the PCB.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-147747-0
Series: AMPMODU IV/V
Amperage: 3 A
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 250
Contact Amperage: 3 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Standard
Mating Entry Location: Bottom & Top
Packaging: Reel, Tape & Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With, Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.4 - 2.4 mm
Connector Height: .265 in, 6.73 mm
PCB Retention Type: Action/Compliant Tail, Hold-Down, Hold-Down Post
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarized
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5472
Stackable: No
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Square
Application Solder Feature: Board Standoff
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 15 µin
Temperature Rating: High
Material Flammability Standard: UL 94V-0
Part Aliases: 2-147747-0
SKU: AMP2-147747-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: