Introducing our AMPMODU IV/V Housing Connector, a versatile solution for your power and signal transmission needs. With UL E28476 and CSA LR7189 standards met, this connector offers reliable performance in demanding industrial environments. Featuring a durable Nylon - GF housing and Phosphor Bronze contacts, it ensures secure and efficient connectivity. With 60 contacts in a 2-row configuration, it provides ample connection options. The crimp termination method and included strain relief guarantee easy installation and strain protection. Operating at temperatures ranging from -65 to 105 °C, this connector is suitable for a wide range of applications. Its black housing color and compact design make it ideal for space-constrained setups. RoHS compliant and with a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Each package includes 25 connectors, offering great value for your connectivity needs. Upgrade to the AMPMODU IV/V Housing Connector for reliable, high-performance connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-87733-7
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Contacts: 60
Number of Rows: 2
Termination Method: Crimp
Contact Material: Phosphor Bronze
Overall Height: 6.1
Overall Length: 76.2
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 25
Number of Positions: 60
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Connector Height: .24 in, 6.1 mm
Stamped: Yes
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Detent Latching
GPL Description: Industrial
Product Code: 5456
Number of Detents: 2
Connector Length: 3 in, 76.2 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-87733-7
SKU: AMP1-87733-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: