Experience seamless connectivity with our AMPMODU IV/V Housing Connector, a versatile solution designed for high-performance applications. This receptacle, featuring 15 contacts in a single row, ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 250VAC. Crafted from durable thermoplastic housing and beryllium copper contacts, it guarantees longevity and stability in any environment. With UL 94V-0 flammability standard compliance and operating temperature range of -65 to 105°C, it meets stringent safety requirements for industrial use. The connector, with a compact overall height of 3.55mm, offers easy integration into PCB assemblies, while its crimp termination method ensures secure attachment. Whether for telecommunications, automotive, or aerospace applications, this black housing connector is a trusted choice for professionals seeking superior performance and quality. Reach out to us today and experience the reliability of our AMPMODU IV/V series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-87499-7
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 15
Number of Rows: 1
Termination Method: Crimp
Contact Material: Beryllium Copper
Overall Height: 3.55 mm[.14 in]
Overall Length: 1.51
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 250
Number of Positions: 15
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Connector Height: .14 in, 3.55 mm
Stamped: Yes
Mating Alignment: Without
GPL Description: Industrial
Product Code: 5210
Contact Layout: Inline
Connector Length: 1.51 in, 38.23 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 2-87499-7
SKU: AMP2-87499-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/29/2022 PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. Download