Enhance your automotive connectivity with the MIX42P Timer Connector System. Featuring 42 positions in a compact design, this black connector ensures efficient signal transmission. With a maximum operating temperature of 185°F, it's suitable for demanding environments. The through-hole solder termination method guarantees secure attachment to PCBs. Its horizontal/90° mount orientation and sealable construction offer versatility and reliability. Compliant with RoHS standards, this connector is a sustainable choice for your automotive applications. Elevate your connectivity with the MIX42P.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-968718-1
Color: Black
Series: Timer Connector System
Number of Rows: 3
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C
Pitch: .039 in, 1 mm
Package Quantity: 100
Number of Positions: 42
Mount Orientation: Horizontal/90°
GPL: N08
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
PCB Retention Type: Solder Tail
Sealable: Yes
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M184
Tab Width: .063 in, .118 in, 1.6 mm, 3 mm
PCB Mount Alignment: With
Length: 3.622 in, 92 mm
Locking Interface: With
Interface Plating: Gold (Au), Silver (Ag)
Nominal Voltage Architecture: 12 V
Mounting Holes: Without
Number of Sections: 1
Tab Thickness: .024 in, .031 in, .6 mm, .8 mm
Packaging Type: Tray
Hybrid Header: Yes
Profile Height From PCB: 1.28 in, 32.5 mm
Material Flammability Standard: None
Part Aliases: 1-968718-1
SKU: AMP1-968718-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: