925379-1
MIN-SPRING REC.HSG
Enhance your automotive connector system with the MIN-SPRING REC.HSG, a housing designed for female terminals. Featuring two rows with a 5mm pitch and row spacing, this housing provides secure polarization for up to 35 positions. Crafted from durable polyamide in a sleek black finish, it ensures reliable signal transmission in automotive applications. With a height of .854 inches and a width of 1.18 inches, it offers easy integration into your setup. The integrated primary locking feature adds an extra level of security, while its RoHS compliance guarantees environmental responsibility. Upgrade your wire-to-wire connections with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925379-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .196 in, 5 mm |
Row Spacing: | .196 in, 5 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 35 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 5.43 in |
Cable Exit Angle: | 180° |
Height: | 21.7 mm, .854 in |
Width: | 1.18 in, 30 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 925379-1 |
SKU: | AMP925379-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |