Enhance your automotive connector system with our TAB HSG 2,8 2POS, designed for optimal performance. This housing, with a pitch of 5mm, features a durable PBT GF body in a sleek gray color, perfect for signal circuit applications. With a compact size of .555 inches in length, 1.496 inches in height, and .811 inches in width, it offers a secure fit for male terminals. The included polarization ensures proper alignment, while the primary locking feature on the terminal provides added security. RoHS compliant and suitable for various applications, this housing is a must-have for your automotive connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-965421-1
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 2
GPL: N06
Packaging: Box
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M236
Connector System: Wire to Wire
Length: .555 in
Height: 1.496 in, 38 mm
Width: 20.6 mm, .811 in
Mating Tab Width: .11 in, 2.8 mm
Body Color: Gray
Serviceable: No
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 2-965421-1
SKU: AMP2-965421-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: