623346-1
2P CONNECTOR HOUSING
Enhance your automotive connectivity with our Timer Connector System, designed for seamless integration in Wire to Wire, Wire to Board, and Wire-to-Device applications. This housing, crafted from UL 94V-0 rated Polyamide, ensures durability and safety. With a 9.55 mm pitch and 180° cable exit angle, it offers convenient and efficient assembly. The gray body, measuring .618 in length, .409 in width, and .945 in height, provides a sleek and functional design. Featuring a primary locking feature on the terminal, this connector system guarantees secure connections. With RoHS compliance and lead-free solder processes, it meets environmental standards. Elevate your automotive projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 623346-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .376 in, 9.55 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .618 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .945 in |
Width: | 10.4 mm, .409 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Gray |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 623346-1 |
SKU: | AMP623346-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |