1718167-1
TAB HSG.,ASSY,2X5POSN.,RADIAL SEAL,2.8MM
Enhance your automotive connectivity with this 2x5 position TAB housing assembly. Designed for male terminals, it ensures efficient signal transmission with a 6mm pitch. Engineered for durability, the body is made of PBT GF, suitable for a wide operating temperature range from -40 to 130°C. Featuring a radial seal, it offers protection against environmental elements, while its black color adds a sleek touch. With a mating tab width of 2.8mm and a compact size, this assembly is perfect for various automotive applications. Its terminal position assurance and primary locking features guarantee secure connections, making it a reliable component. RoHS compliant and serviceable, it meets quality and environmental standards, providing peace of mind. Upgrade your automotive connector system with this high-performance housing assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1718167-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Voltage: | 12 V DC |
Row Spacing: | .138 in, 3.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 10 |
GPL: | N06 |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | 1.728 in |
Cable Exit Angle: | Other |
Height: | 19.9 mm, .783 in |
Width: | 1.909 in, 48.5 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1718167-1 |
SKU: | AMP1718167-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2017 | P-16-013315 - For following part we have built a new tool:1-1703532-1, 1-1719086-1, 1-966694-1, 1-966702-1, 1-966703-1, 1-966703-2, 1-966848-1, 1-966848-2, 1-966864-1, 1718167-1, 1718935-1, 1718935-2, 1718935-9, 2-966694-1. | Download |