Introducing the FLA-STE-GEH2,8 24P Timer Connector System, a versatile solution for signal circuit applications in automotive settings. This housing, designed for male terminals, features two rows with 24 positions, offering ample connectivity. Constructed with durable PBT GF material in a sleek black finish, it ensures reliable performance. With a 5mm pitch and 6mm row spacing, it enables efficient wire-to-wire connections. The primary locking feature on the terminal enhances security, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for various automotive connector accessories, this connector system is a must-have for your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 964739-1
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 2
Pitch: 5 mm
Row Spacing: 6 mm
Polarization: No
Body Material: PBT GF
Number of Positions: 24
GPL: N06
Packaging: Loose Piece
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Height: 38 mm
Width: 21.8 mm
Mating Tab Width: .11 in, 2.8 mm
Body Color: Black
Connector Code : A1
Terminal Position Assurance: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 964739-1
SKU: AMP964739-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: