1452324-3
TAB HOUSING 2.8MM, 4+6POS SEALED
Enhance your automotive connectivity with this 2.8mm TAB HOUSING, perfect for accommodating 4+6POS male terminals in a sealed configuration. Designed for optimal performance, it offers a pitch of 5.5mm and a voltage rating of 14V DC, ensuring reliable signal transmission. With a durable PBT GF construction meeting UL 94-HB flammability standards, it guarantees safety and longevity even in harsh operating conditions. Featuring polarization for proper alignment, it allows for secure and efficient circuit connections. Its sealable design further enhances protection, making it ideal for automotive applications. Explore the possibilities with this essential component in the Timer Connector System lineup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1452324-3 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .217 in, 5.5 mm |
Voltage: | 14 V DC |
Strain Relief: | Add By Accessory |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 10 |
GPL: | N06 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | .945 in |
Cable Exit Angle: | 180° |
Height: | 1.862 in, 47.3 mm |
Width: | 1.199 in, 30.45 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1452324-3 |
SKU: | AMP1452324-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |