1-967282-1
MESSERLEISTE 33P
Enhance your automotive connectivity with this 33-position timer connector system. Designed for efficient power and signal transmission, this black connector features three rows for organized wiring. With a through-hole solder termination method, it ensures secure and stable connections. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), it offers reliable performance in diverse environments. Its 5mm pitch and 3.296-inch width facilitate easy installation on printed circuit boards. With PCB retention and a horizontal/90° mount orientation, it guarantees durability and stability. Meeting automotive standards, this connector is a dependable choice for various applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-967282-1 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .197 in, 5 mm |
Voltage: | 240 VAC |
Package Quantity: | 24 |
Number of Positions: | 33 |
Mount Orientation: | Horizontal/90° |
GPL: | N08 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Solder Tail |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M184 |
Tab Width: | .11 in, 2.8 mm |
Rated Voltage: | 24 V DC |
ECCN: | EAR99 |
Connector Width: | 3.296 in, 83.71 mm |
PCB Mount Alignment: | Without |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Material Flammability Standard: | None |
Part Aliases: | 1-967282-1 |
SKU: | AMP1-967282-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |