Introducing our Timer Connector System, a crucial component for automotive applications. This housing, designed for male terminals, features three rows with a row spacing of .224 inches (5.7 mm), ensuring efficient connectivity. Constructed from durable PBT GF material in a striking blue color, it offers reliable performance. With a total of 33 positions and a hybrid connector design, it caters to various signal circuit requirements. The compact dimensions of 2.689 inches in length, 1.134 inches in width, and 1.598 inches in height, make it suitable for space-constrained installations. Offering a mating tab width of .11 inches (2.8 mm) and additional options, it provides versatility in connectivity. While not sealable, its primary locking feature on the terminal guarantees secure connections. Perfect for automotive environments, this connector system is essential for efficient signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-963291-1
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 3
Row Spacing: .224 in, 5.7 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 33
GPL: N06
Packaging: Box
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: 2.689 in
Height: 1.598 in, 40.6 mm
Width: 1.134 in, 28.8 mm
Mating Tab Width: .063 in, .11 in, 1.6 mm, .228 in, 2.8 mm, 5.8 mm
Body Color: Blue
Serviceable: No
Connector Code : C1
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: On the Terminal
Part Aliases: 3-963291-1
SKU: AMP3-963291-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: