Elevate your automotive connectivity with our Timer Connector System, featuring a housing designed for male terminals. Engineered for seamless integration, this component boasts a single row configuration with a 5mm (.197 in) pitch, ensuring optimal performance. With a voltage rating of 24 V DC and IP54K ingress protection, it's built to withstand the rigors of the road. Crafted from durable polyamide and offering six positions, this connector is both reliable and versatile. Perfect for signal applications, it guarantees secure and efficient connectivity. Its compact design, measuring 1.787 inches in length, .965 inches in width, and 1.531 inches in height, with a 180° cable exit angle, makes it easy to install in tight spaces. Designed with the automotive industry in mind, it adheres to RoHS compliance standards, ensuring it meets environmental regulations. Take your automotive electronics to the next level with this essential connector system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282236-2
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Voltage: 24 V DC
IP Rating: IP54K
Polarization: Yes
Body Material: Polyamide
Number of Positions: 6
GPL: N06
Packaging: Bag
Operating Temperature Range: -22 - 257 °F, -30 - 125 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Board, Wire-to-Device
Length: 1.787 in
Cable Exit Angle: 180°
Height: 1.531 in, 38.9 mm
Width: 24.5 mm, .965 in
Mating Tab Width: .118 in, 3 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Natural
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 282236-2
SKU: AMP282236-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/20/2014 E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%. Download