282193-1
SPLASH PROOF CONN. W.S.L.
Introducing the SPLASH PROOF Connector for seamless and reliable signal transmission in automotive applications. This housing, designed for male terminals, features a single row layout with a 5mm pitch for easy installation. With an IP54K rating, it ensures protection against water and dust ingress, making it ideal for harsh environments. Constructed from durable polyamide, it guarantees long-lasting performance even in extreme temperatures ranging from -22 to 257°F. Its 180° cable exit angle and black body color add to its versatility, while the presence of polarization and sealability enhances connection stability. RoHS compliant and suitable for 12V and 24V systems, this connector is a must-have for automotive professionals seeking quality and reliability in their installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282193-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 24 V DC |
IP Rating: | IP54K |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 5 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.591 in |
Cable Exit Angle: | 180° |
Height: | 1.504 in, 38.2 mm |
Width: | 24.5 mm, .965 in |
Mating Tab Width: | .118 in, 3 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 282193-1 |
SKU: | AMP282193-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2014 | E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%. | Download |