Introducing the FLACHSTE-GEH2,8 21P housing from our Timer Connector System, designed for male terminals. With three rows and a 5mm pitch, this industrial-grade connector is ideal for signal applications in commercial transportation. Constructed with durable PA GF material in a sleek gray finish, it offers 21 positions for secure connections. Operating flawlessly in a wide temperature range from -40 to 120°C, this connector ensures reliability even in harsh environments. Its 180° cable exit angle and compact dimensions make it easy to integrate, while the polarization feature guarantees proper alignment. RoHS compliant and packaged in a convenient bag, it's a versatile solution for automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-967630-2
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 3
Pitch: .197 in, 5 mm
Voltage: 28 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 21
GPL: J96
Packaging: Bag
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Industrial & Commercial Transportation
Product Code: J656
Connector System: Wire to Wire
Length: 1.673 in
Cable Exit Angle: 180°
Height: 1.205 in, 30.6 mm
Width: 1.396 in, 35.45 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Gray
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-967630-2
SKU: AMP1-967630-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/03/2023 PCN-23-174035 - Material Change. TE Connectivity is introducing a dual source material for the part number(s) listed below. OLD: PA66-GF13 NEW: PA6-GF15 These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing 1355072 is affected.
Download
03/28/2023 PCN-22-161941 - Material Change. Please be aware of an upcoming material change to the listed part numbers. Old Material :CELANYL A3 H J10 replaced by New Material : KF PA6-G15 HS
Download
10/06/2021 P-21-021309 - Duplication of Mold tool. Customer Request.As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1959541 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. Download
08/10/2021 PCN-21-105492 - Mold tool duplication. Customer Request.As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1958459 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current ones. Download
06/25/2021 PCN-21-104989 - Approving an alternate material. The Industrial and Commercial Transportation business unit of TE Connectivity is approving an alternate material for the 6-21 POS Tab Housings with part number(s) listed below. The Alternate Material is also a PA66 GF13 similar to the current Material in production. Due to the current generalized resin shortage situation. we hereby inform you of this alternative PA66 GF13 Material usage for the products mentioned within this notification . The Alternative material does not impact fit, form and function. Parts made of the alternative material are interchangeable. Download
07/27/2020 P-20-019216 - Manufacturing location change. will be transferred from Outside Vendor in Hungary to TE Connectivity manufacturing location in Morocco, Tangier.
Download
12/02/2019 E-19-016792 - Product Improvement. Change the raw material / resin.
Download