1897119-4

8P JUNIOR-TIMER HSG,PART D1, ASS'Y

Elevate your automotive connector game with our Junior Power Timer series, designed for female terminals. This housing features two rows with a 6mm pitch and 5mm row spacing, offering easy installation and secure polarization. Crafted from durable polyamide, it ensures reliable performance in signal circuit applications. With 8 positions and a 180° cable exit angle, it's perfect for wire-to-board connections in automotive settings. The integrated primary locking feature guarantees a stable connection, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade to this high-quality connector accessory for seamless automotive connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1897119-4
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .236 in, 6 mm
Row Spacing: .196 in, 5 mm
Polarization: Yes
Body Material: Polyamide
Number of Positions: 8
GPL: N06
Packaging: Tray
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Board
Length: 1.39 in
Cable Exit Angle: 180°
Height: 12.6 mm, .496 in
Width: 23 mm, .905 in
Mating Tab Width: .11 in, 2.8 mm
Body Color: Brown
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1897119-4
SKU: AMP1897119-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: