368356-1
JPT 3P ASSY FOR CLIP
Elevate your automotive connectivity with the JPT 3P ASSY FOR CLIP. Specifically designed for the Junior Power Timer series, this housing accommodates female terminals with precision. Featuring a single row layout and a 5mm pitch, it ensures efficient signal transmission. Constructed with durable PBT GF material in a sleek black finish, it offers both reliability and style. The integrated polarization and terminal position assurance guarantee secure connections. With a sealable design, it's suitable for automotive applications, meeting RoHS compliance for environmental responsibility. Upgrade your wire-to-wire connections with seamless assembly and robust performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368356-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .196 in, 5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | 1.18 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .944 in |
Width: | 1.41 in, 36 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 368356-1 |
SKU: | AMP368356-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |