284677-1
HOUSING 4 W FOR JPT CONTACT -
Enhance your automotive wiring setup with this robust Housing for female terminals, designed for optimal performance in demanding environments. With a 5mm pitch and two rows for secure connectivity, it accommodates four terminals with ease. Its durable PA GF body construction ensures longevity, while the 24V DC voltage rating guarantees reliable operation. Featuring a 180° cable exit angle and compact dimensions, it's perfect for space-constrained installations. With polarization for error-free mating, this connector is essential for signal circuit applications. Compliant with RoHS standards, it's a sustainable choice for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284677-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Voltage: | 24 V DC |
Row Spacing: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 4 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .787 in |
Cable Exit Angle: | 180° |
Height: | 25 mm, .984 in |
Width: | 17 mm, .669 in |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Natural |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 284677-1 |
SKU: | AMP284677-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |