1718149-1

AMP MCP 2.8 SOCKET HSG 16 POS.ASSY

Easily assemble and secure your AMP MCP 2.8 female terminals with this 16-position housing. Designed for industrial and commercial transportation applications, this IP67 and IP69K rated connector system ensures reliable signal transmission in harsh environments. With a pitch of 5mm (.197 in) and operating temperatures ranging from -40 to 120°C (-40 to 248°F), it offers durability and flexibility. The PBT GF material construction with UL 94-HB flammability standard compliance guarantees safety. Featuring strain relief and terminal position assurance, this black housing with a height of 1.319 in (33.5 mm) and width of 1.339 in (34 mm) is serviceable and easy to install without the need for lead-free solder processes. Suitable for wire-to-board or wire-to-device connections, it's a crucial component in automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1718149-1
Series: AMP MCP 2.8,AMP MCP Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .197 in, 5 mm
Voltage: 32 VDC
IP Rating: IP67, IP69K
Strain Relief: Add By Accessory
Row Spacing: .079 in, .138 in, 2 mm, 3.5 mm
Polarization: No
Body Material: PBT GF
Number of Positions: 16
GPL: J11
Packaging: Box & Carton
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: J608
Connector System: Wire to Board, Wire-to-Device
Length: 2.63 in
Cable Exit Angle: Other
Height: 1.319 in, 33.5 mm
Width: 1.339 in, 34 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1718149-1
SKU: AMP1718149-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: