100526-5
Z-PACK F.CODING KEY
Enhance your connectivity setup with the Z-PACK F.CODING KEY, a vital component from the Z-PACK 2mm HM series. This coding key, featuring a vibrant Ultramarine Blue color, is designed for seamless integration with Type L, Type M, Type A, and Type D connectors. With a package quantity of 500, it offers ample supply for your requirements. Crafted for efficiency and precision, this key ensures secure and accurate connections in your PCB assembly process. Compliant with RoHS standards, it guarantees environmentally friendly operations. Elevate your connectivity solutions with this essential accessory, perfect for Data and Devices applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 100526-5 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
ECCN: | EAR99 |
Coding Key Color: | Ultramarine Blue |
Coding Key Number: | 4567 |
Part Aliases: | 100526-5 |
SKU: | AMP100526-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |