Enhance your connectivity with the Z-PACK 2mm HM series Shroud in Gray. This sleek accessory features seven rows and a pitch of 2mm, ensuring seamless integration into your setup. Crafted from Glass Filled Polyester with a UL 94V-0 flammability standard, it guarantees durability and safety. With 175 positions and a compact design, it's ideal for various applications. The operating temperature range of -55 to 125°C (-67 to 257°F) makes it suitable for diverse environments. Mating alignment with guide lugs offers convenience, while the board standoff solder feature and Type B backplane compatibility enhance functionality. RoHS compliant, this connector hardware is a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 646479-5
Color: Gray
Series: Z-PACK 2mm HM
Accessory Type: Shroud
Number of Rows: 7
Pitch: .079 in, 2 mm
Row Spacing: .079 in, 2 mm
Body Material: Glass Filled Polyester
Size: Standard
Number of Positions: 175
GPL: 472
Packaging: Bag
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Connector Height: 14.9 mm, .586 in
Sealable: No
Mating Alignment: With
Mating Alignment Type: Guide Lugs
GPL Description: Data and Devices
Product Code: 6252
Number of Columns: 25
Connector Length: 1.96 in, 49.85 mm
ECCN: EAR99
Connector Width: 15.4 mm, .606 in
Application Solder Feature: Board Standoff
Compatible Backplane Type: Type B
Module Length: 1.968 in, 50 mm
Floor Thickness: .118 in, 3 mm
CompactPCI: Yes
Standoff Height: .059 in, 1.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 646479-5
SKU: AMP646479-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: