188834-1
Z-PACK/A M-HDR 154P.
Introducing the Z-PACK/A M-HDR 154P, a versatile component designed for high-density board-to-board connections in power and signal applications. With 154 gold-plated pins on a straight orientation, this connector ensures reliable data transmission at speeds of up to 1 Gb/s. Its UL 94V-0 rated polyester housing in a sleek gray finish offers durability and safety, suitable for a wide operating temperature range of -55 to 125°C. Featuring a pitch of 2mm and a compact design, it is ideal for space-constrained environments. The board mount header, with its multi-purpose center mating alignment and ground return shielding, guarantees secure and efficient connectivity. Compliant with RoHS standards, this connector is a dependable solution for your PCB interconnect needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 188834-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 154 |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 154 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
Ground Component Type: | Ground Return Shielding |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 25 |
Number of Signal Positions: | 110 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, Z |
Contact Mating Area Length: | 13.45 mm |
CompactPCI Designation: | P1/P4 |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 188834-1 |
Replacement Part: | 5188834-1 |
SKU: | AMP188834-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |