5646918-2
UPM GUIDE MODULE
Enhance connectivity within your electronic setups with our UPM GUIDE MODULE from the Z-PACK 2mm HM series. Designed for seamless integration, this Right Angle mountable module boasts a durable Zinc Alloy Die Casting base material with Nickel over Copper plating, ensuring long-lasting performance. With its hardware type as a Guide Socket Module and compatibility with interface type P, it provides efficient guidance and connectivity for your PCB connectors. Rest assured, our product is fully RoHS compliant, making it a sustainable choice for your projects. Elevate your connection capabilities with this essential component, ideal for Data and Devices applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5646918-2 |
Series: | Z-PACK 2mm HM |
Mount Angle: | Right Angle |
Package Quantity: | 1 |
Base Material: | Zinc Alloy Die Casting |
GPL: | A87 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 3083 |
Body Plating Material: | Nickel over Copper |
ECCN: | EAR99 |
Hardware Type: | Guide Socket Module |
Guide Hardware: | With |
Compatible Interface Type: | P |
Part Aliases: | 5646918-2 |
SKU: | AMP5646918-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |