5188516-9
Z-PACK/C M-HDR 77P
Enhance your PCB connections with the Z-PACK/C M-HDR 77P, a high-density solution from the Z-PACK 2mm HM series. Featuring seven rows with 11 columns, this vertical board mount connector offers a total of 77 pin contacts for efficient power and signal transmission. With a pitch of 2mm (.078 in) and gold plating in the mating area, it ensures reliable performance in demanding environments, operating seamlessly in temperatures ranging from -55 to 125°C (-67 to 257°F). Designed for backplane configurations in compactPCI systems, this RoHS-compliant connector is ideal for various applications where durability and quality are paramount. Elevate your connectivity standards with this essential component for modern electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5188516-9 |
Series: | Z-PACK 2mm HM |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Number of Positions: | 77 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 11 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Backplane |
Connector Assembly Type: | PCB Mount Header |
CompactPCI Designation: | None |
Part Aliases: | 5188516-9 |
SKU: | AMP5188516-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |