Elevate your signal connectivity with the Z-PACK 2mm HM Series, featuring a robust design that meets UL 94V-0 standards for superior safety. With 154 contacts arranged in seven rows, this board-mount connector ensures efficient data transmission. Made of durable Polyester - GF housing and Phosphor Bronze contacts with Nickel plating, it guarantees reliable performance even in demanding environments. The straight orientation and through-hole press-fit termination method offer easy installation on the PCB. Operating at temperatures ranging from -55 to 125°C (-67 to 257°F), it's ideal for various applications. Whether it's for data and devices, ground return shielding, or reduced crosstalk, this connector is a versatile solution for your connectivity needs. Compliant with RoHS standards, it's also environmentally friendly. Elevate your signal connectivity with the Z-PACK 2mm HM Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5106509-1
Series: Z-PACK 2mm HM
Housing Material: Polyester - GF
Number of Contacts: 154
Number of Rows: 7
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Contact Plating: Nickel
Body Orientation: Straight
Pitch: .078 in, 2 mm
Contact Type: Pin
Package Quantity: 10
Contact Amperage: 1.5 A
Number of Positions: 154
Data Rate: ≤1 Gb/s
Housing Color: Gray
Mount Orientation: Vertical
GPL: 472
Packaging: Tube
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Nickel
Contact Mating Area Plating Thickness: 1.27 µm, 50 µin
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
Ground Component Type: Ground Return Shielding
Mating Alignment Type: Multi-Purpose Center
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6251
Number of Columns: 25
Number of Signal Positions: 154
Connector Length: 50 mm
Connector System: Board to Board
ECCN: EAR99
Board to Board Configuration: Mezzanine
Make First / Break Last: No
Connector Assembly Type: PCB Mount Header
Rows Loaded: A, B, C, D, E, F, Z
Contact Mating Area Length: 10 mm
CompactPCI Designation: None
Front Mating Level: Level 1
Crosstalk Version: Reduced
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 5106509-1
SKU: AMP5106509-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: