Enhance your Z-PACK 2mm HM connector system with the Z-PACK M.CODING KEY, a vital accessory for optimal organization and functionality. Designed for Type L, Type M, Type A, and Type D connectors, this coding key in Yellow Green with the number 1368 ensures seamless identification and alignment. With a packaging of 500 units in a convenient bag, it's perfect for high-volume applications. Compliant with RoHS regulations, this key guarantees both performance and environmental responsibility. Elevate your connectivity solutions with this essential component from Data and Devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-100525-4
Series: Z-PACK 2mm HM
Compatible Connector Type: Type A, Type D, Type L, Type M
Package Quantity: 500
GPL: 472
Packaging: Bag
GPL Description: Data and Devices
Product Code: 6252
ECCN: EAR99
Coding Key Color: Yellow Green
Coding Key Number: 1368
Part Aliases: 2-100525-4
SKU: AMP2-100525-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: