5646573-1
Z-PACK A/B REC ASY 110P 2MMHM
Discover the Z-PACK A/B REC ASY 110P 2MMHM, a versatile Board Mount connector perfect for Power & Signal applications. Featuring 110 positions in a space-saving 2mm pitch layout, this connector is designed for through-hole press-fit termination on PCBs. With a contact amperage rating of 1.5A and data rate capabilities of up to 1 Gb/s, it ensures reliable performance. The housing, made of UL 94V-0 rated Polyester-GF in a sleek gray color, offers robust protection. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it suits diverse environments. Each package includes 12 units in a tube for convenient handling. Ideal for industrial connectivity needs, the Z-PACK 2mm HM series guarantees quality and durability in every connection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5646573-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 12 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment Type: | Polarizing Peg |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Number of Columns: | 22 |
Number of Signal Positions: | 110, 125 |
Connector Length: | 43.9 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Connector Assembly Type: | PCB Mount Receptacle |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.3 mm |
Crosstalk Version: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5646573-1 |
SKU: | AMP5646573-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |