100745-3
Z-PACK/L M-HSG 06P.
Enhance your electronic connections with the Z-PACK/L M-HSG 06P from our Z-PACK 2mm HM series. This high-quality board mount connector features a single row design with six positions, facilitating seamless integration into your PCB setup. Crafted from UL 94V-0 rated Glass Filled Polyester in a sleek gray housing, it offers durability and reliability in any application. With a pitch of 7.5mm, row spacing of .295 inches, and a vertical mount orientation, it ensures efficient signal transmission. Operating in a wide temperature range from -55 to 125°C, it's suitable for diverse environments. The connector's 1.966-inch length and .529-inch height, along with a plug housing type, provide a secure and space-saving connection. RoHS compliant and with ECCN classification of EAR99, it meets international standards for environmental responsibility and export control. Whether for data or device connectivity, this connector, packaged in a convenient tube, is an essential component for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 100745-3 |
Series: | Z-PACK 2mm HM |
Housing Material: | Glass Filled Polyester |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Pitch: | .295 in, 7.5 mm |
Row Spacing: | .295 in, 7.5 mm |
Number of Positions: | 6 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Connector Height: | 13.45 mm, .529 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6186 |
Number of Columns: | 6 |
Connector Length: | 1.966 in, 49.9 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Mating Retention: | With |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 100745-3 |
SKU: | AMP100745-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |