646476-2
2MM H.M.,8 ROW D SHROUD 3.9MM
Enhance your connectivity with the Z-PACK 2mm HM Series Backplane Connector. This essential component, featuring a sleek Gray design, offers a robust solution for your PCB connection needs. With ten rows and a pitch of 2mm, it provides ample space for 220 positions, ensuring efficient data and device integration. Crafted from Glass Filled Polyester and meeting UL 94V-0 standards, it guarantees both durability and safety. Operating seamlessly in a wide temperature range from -55 to 125°C (-67 to 257°F), this connector is perfect for various industrial applications. Its compact design, with a connector height of .562 inches and a connector width of .842 inches, makes it easy to integrate into your setup. Whether for CompactPCI or other systems, its compatibility and reliability make it a valuable asset. Upgrade your connectivity with this high-quality backplane connector, an essential part of any modern electronic system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646476-2 |
Color: | Gray |
Series: | Z-PACK 2mm HM |
Accessory Type: | Shroud |
Number of Rows: | 10 |
Pitch: | .079 in, 2 mm |
Row Spacing: | .079 in, 2 mm |
Body Material: | Glass Filled Polyester |
Size: | Standard |
Number of Positions: | 220 |
GPL: | 472 |
Packaging: | Package |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Connector Height: | 14.3 mm, .562 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Number of Columns: | 22 |
Connector Length: | 1.96 in, 49.85 mm |
ECCN: | EAR99 |
Connector Width: | 21.4 mm, .842 in |
Application Solder Feature: | Board Standoff |
Compatible Backplane Type: | Type D |
Module Length: | 1.968 in, 50 mm |
Floor Thickness: | .118 in, 3 mm |
CompactPCI: | Yes |
Standoff Height: | .035 in, .9 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646476-2 |
SKU: | AMP646476-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |