Enhance your connectivity with this high-quality AMPMODU MTE housing connector, featuring CSA LR7189 certification for reliability. Designed for 3A amperage, it boasts a durable thermoplastic construction in sleek black. With 14 positions, 1 row, and a pitch of 2.54mm (.1 in), it offers seamless integration for your electronic projects. The contact sockets, made of phosphor bronze, ensure efficient power transmission, while the IDC termination method guarantees easy installation. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for industrial applications. Its compact size, measuring 35mm in length and 2.5mm in height, makes it ideal for space-constrained setups. With mating retention and alignment features, along with latch locking mechanisms, it provides secure connections. Whether used with wires or cables, its tin-lead plating offers excellent conductivity. UL 94V-0 compliant for fire safety, it also meets stringent insulation and contact resistance standards. Packaged in a convenient tube, this connector is a must-have for professional and DIY projects requiring reliable PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103734-3
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V AC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 15
Lock Type: Latch
Number of Positions: 14
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .098 in, 2.5 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.398 in, 35 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Applied_Pressure: Standard
Mating Connector Lock: With
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103734-3
Replacement Part: 6-103734-3
SKU: AMP1-103734-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: