1438254-1
ID BAND .020 AL
Easily identify and secure your electrical connections with this .020 AL ID BAND from our SPLICE series. Designed for efficient crimping, this open barrel-type connector offers a reliable solution for your project needs. With its durable construction, it provides long-lasting performance, making it an essential component in your toolkit. Rest assured, this connector complies with RoHS standards, ensuring its environmental responsibility. Perfect for a variety of applications, it's a versatile and practical choice for any professional or DIY enthusiast. Upgrade your connectivity with this high-quality ID BAND, a must-have in the world of electrical work.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1438254-1 |
Series: | SPLICE |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
SKU: | AMP1438254-1 |
Plating Material: | Unplated |
Number of Serrations: | 0 |
Wire Insulation Diameter (Max): | 5.97 mm / .235 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 7.62 mm / .3 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Solid / Stranded |
Sealable: | No |
Serrated: | No |
Support Style: | Insulation Support |
Part Alias: | C01CA-R330R0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2012 | P-12-007918 - Manufacturing location change. | Download |