Enhance your wire connections with our SPLICE 3300-9000 .020 ST BLK. Designed for seamless integration, this splice is perfect for joining wires ranging from 3300 to 9000 CMA. Its open barrel type ensures easy installation, while its black color adds a sleek touch to your setup. With a sturdy construction and ROHS compliance, you can trust in its quality and environmental friendliness. Upgrade your connectivity with this essential splice, ideal for various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 60470-1
Series: SPLICE
Wire Size: 3300 - 9000 CMA
Barrel Type: Open
Insulated: No
Product: Splices
Product Type: Splice
SKU: AMP60470-1
Plating Material: Unplated
Weight per Piece: .176 g
Splice Material: Steel
Number of Serrations: 3
Terminal and Splice Type: Splice
Material Thickness: .5 mm / .02 in
Overall Length: 3.86 mm / .152 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Solid / Stranded
Sealable: No
Serrated: Yes
Support Style: Non - Insulation Support
Barrel Style: Standard
Operating Temperature Range: -40 - 250 °C / -40 - 482 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: