1452169-1
DOOR LATCH BU-ST10P
Introducing the DOOR LATCH BU-ST10P, a crucial component in our Timer Connector System. Specifically designed for female terminals, this housing features three rows with a 5.5mm pitch, ensuring secure and efficient connectivity. Operating at 14 V DC, with a row spacing of 4.5mm, it offers reliable performance even in extreme temperatures ranging from -40 to 100°C. Made of durable PBT GF material in a sleek black finish, this connector is sealable for added protection, perfect for automotive applications. With ten positions and integrated locking features, it guarantees a secure connection every time. Whether for wire-to-board or wire-to-device setups, this connector is a versatile solution for your connectivity needs. Rest assured, it complies with RoHS standards, making it not only reliable but environmentally friendly. Elevate your automotive connector accessories with the DOOR LATCH BU-ST10P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1452169-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .217 in, 5.5 mm |
Voltage: | 14 V DC |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 10 |
GPL: | N06 |
Packaging: | Package |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.868 in |
Cable Exit Angle: | 180° |
Height: | 22.8 mm, .898 in |
Width: | 1.226 in, 31.15 mm |
Mating Tab Width: | .059 in, 1.5 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1452169-1 |
SKU: | AMP1452169-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |