699707-1
2 WAY RECPT HSG BLACK
Enhance your automotive connectivity with this Timer Connector System housing. Designed for female terminals, it features a single row configuration with a pitch of 11 mm (.433 in) for seamless integration. Constructed with durable polyamide, it offers reliable performance and is sealable for added protection. With two positions and a 180° cable exit angle, it ensures efficient cable management. Its black housing, measuring .855 in length, .626 in height, and .856 in width, complements any setup. RoHS compliant and suitable for various applications, this connector accessory is a must-have for automotive professionals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 699707-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | 11 mm, .433 in |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Box |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M158 |
Connector System: | Wire to Wire |
Length: | .855 in |
Cable Exit Angle: | 180° |
Height: | 15.9 mm, .626 in |
Width: | 21.75 mm, .856 in |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 699707-1 |
SKU: | AMP699707-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |