827072-1
HYLSBLOCK M-T 25-P
Enhance your automotive connector system with the HYLSBLOCK M-T 25-P, a durable housing designed for female terminals. Featuring two rows with a 5 mm pitch and row spacing, this polyamide connector ensures secure connections. With 25 positions and a 180° cable exit angle, it offers versatility in signal applications. The black housing, integrated with primary locking features, guarantees reliability in automotive environments. Whether for wire-to-wire connections or other automotive needs, this connector accessory is essential for efficient and durable circuitry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 827072-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .196 in, 5 mm |
Row Spacing: | .196 in, 5 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 25 |
GPL: | N03 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M289 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 180° |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 827072-1 |
SKU: | AMP827072-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |