Enhance your automotive connectivity with our Timer Connector System, specifically designed for housing male terminals. Featuring a single row configuration with a 5mm pitch, this component ensures secure and efficient power distribution. Operating at 24V DC with built-in polarization, it guarantees reliable performance. Crafted from durable PA GF material, it offers robustness for long-lasting use. With four available positions and sealable construction, it meets various connectivity needs while maintaining optimal functionality in temperatures ranging from -25 to 85°C (-13 to 185°F). With lead-free solder processes and RoHS compliance, it prioritizes environmental responsibility. Its compact design, measuring at 1.031" in length, 1.642" in width, and .425" in height, with a 180° cable exit angle, makes installation hassle-free. The gray body color and primary locking feature on the terminal ensure easy identification and secure connection. Perfect for wire-to-wire applications in automotive settings, this connector system is a must-have accessory for any vehicle maintenance or repair kit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284944-2
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Voltage: 24 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 4
GPL: N06
Packaging: Box
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Sealable: Yes
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: 1.031 in
Cable Exit Angle: 180°
Height: 10.8 mm, .425 in
Width: 1.642 in, 41.7 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Gray
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 284944-2
SKU: AMP284944-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: