Enhance the functionality of your automotive setup with this black Deckel accessory. Designed for use with our Timer Connector System, it offers secure mounting clips for ease of installation. Crafted from PA GF material with a UL 94-HB flammability standard, it ensures safety and durability in automotive applications. With a package quantity of 350, you'll have an ample supply for your needs. RoHS compliant and suitable for automotive environments, this accessory is a reliable choice for wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 965555-1
Color: Black
Series: Timer Connector System
Accessory Type: Mounting Clips
Body Material: PA GF
Package Quantity: 350
GPL: N06
GPL Description: Automotive
Product Code: M236
Connector System: Wire to Board
ECCN: EAR99
Material Flammability Standard: UL 94-HB
Part Aliases: 965555-1
SKU: AMP965555-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: