827535-1
25P MESSERLEISTE
Enhance automotive connectivity with this Timer Connector System, featuring a sleek black design and a durable UL 94-HB flammability standard. Boasting 25 positions across 2 rows, this connector ensures efficient signal transmission. Its through-hole solder termination method and 5mm pitch make for easy installation on printed circuit boards with 1.6mm thickness. With a horizontal/90° mount orientation and 27mm width, it offers versatile placement options. The tin-plated interface and PCB retention with mounting holes guarantee secure and reliable performance. Ideal for automotive applications, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 827535-1 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Number of Positions: | 25 |
Mount Orientation: | Horizontal/90° |
GPL: | N08 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M184 |
Number of Signal Positions: | 25 |
Tab Width: | .118 in, 3 mm |
ECCN: | EAR99 |
Connector Width: | 1.063 in, 27 mm |
PCB Mount Alignment: | Without |
Length: | 3.583 in, 91 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Loose Piece |
Hybrid Header: | No |
Profile Height From PCB: | 17.7 mm, .697 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 827535-1 |
SKU: | AMP827535-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |