Enhance your automotive connectivity with our Timer Connector System, designed for seamless wire-to-wire integration. This housing, crafted for male terminals, features a single row with two positions, ensuring efficient signal transmission. With a 5mm pitch and a durable PBT GF body, it guarantees reliable performance in demanding environments. The compact design, measuring 1.496 inches in height and .811 inches in width, offers easy installation. Polarization is not required, and terminal position assurance is included for added security. RoHS compliant and suitable for various applications, this connector system is a must-have for automotive professionals seeking quality and durability in their projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-962344-1
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Polarization: No
Body Material: PBT GF
Number of Positions: 2
GPL: N06
Packaging: Box
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: .555 in
Height: 1.496 in, 38 mm
Width: 20.6 mm, .811 in
Mating Tab Width: .11 in, 2.8 mm
Body Color: Gray
Serviceable: No
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 2-962344-1
SKU: AMP2-962344-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: