Introducing our AMPMODU IV/V Housing Connector, a reliable and high-performance solution for your connectivity needs. UL and CSA certified, this thermoplastic receptacle is designed for durability and safety, with a contact rating of 3A and voltage up to 250VAC. Featuring 18 Beryllium Copper contacts in a single row, it ensures efficient signal transmission. With a pitch of 2.54mm (.1 in) and compact dimensions, it's suitable for various PCB applications. The crimp termination method offers secure wire attachment, while the black housing with UL 94V-0 flammability rating guarantees compliance with safety standards. Operating temperature range from -65 to 105°C makes it ideal for industrial environments. Trust in the AMPMODU IV/V Housing Connector for seamless and robust connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-87499-4
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 18
Number of Rows: 1
Termination Method: Crimp
Contact Material: Beryllium Copper
Overall Height: 3.56
Overall Length: 45.85
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 18
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .14 in, 3.56 mm
Stamped: Yes
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5912
Contact Layout: Inline
Connector Length: 1.81 in, 45.85 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 3-87499-4
SKU: AMP3-87499-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: