Enhance your electronic connections with this black AMPMODU IV/V housing, featuring 34 socket contacts in a 2-row configuration. Crafted from durable thermoplastic with UL 94V-0 flammability standard compliance, this receptacle ensures reliable performance in industrial settings. The 2.54mm pitch and 250VAC voltage rating make it suitable for various applications. Each connector comes with strain relief for added security, and its latch lock design ensures a secure mating connection. With an operating temperature range of -65 to 105°C, this connector is built to withstand harsh environments. Ideal for wire and cable termination, it comes in a pack of 50 for convenience. Whether for commercial or DIY projects, this connector guarantees efficient and durable performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 147253-1
Color: Black
Series: AMPMODU IV/V
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Crimp
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 50
Lock Type: Latch
Number of Positions: 34
Housing Color: Black
GPL: 277
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: 12.75 mm
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5456
Connector Length: 43.18 mm
Connector Product Type: Connector
Mating Retention: With
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 147253-1
SKU: AMP147253-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: