61117-7
CMNL SOK 20-14 AUBR
Enhance your power connections with the CMNL SOK 20-14 AUBR socket, designed for superior performance in Commercial MATE-N-LOK series applications. With a robust brass body and gold-plated contacts, this connector ensures reliable conductivity for power transmission. Its cable mount feature allows for easy installation in various settings, while the crimp termination method guarantees secure wire connections. Suitable for 14-20 AWG stranded wires, it accommodates a wide range of cable types. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), it is ideal for demanding environments. With a package quantity of 5000, this connector is perfect for high-volume projects. Achieve seamless power transmission with this essential component, RoHS compliant for environmentally conscious practices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 61117-7 |
Series: | Commercial MATE-N-LOK |
Amperage: | 15 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 250 VAC |
Contact Type: | Socket |
Body Material: | Brass |
Package Quantity: | 5000 |
Cable Type: | Discrete Wire, Stranded |
GPL: | 237 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1340 |
Wire Size: | 14 - 20 AWG, .5 - 2.27 mm² |
Contact Transmits: | Power |
Connector System: | Wire to Wire |
Contact Termination Plating: | Gold |
ECCN: | EAR99 |
Contact Shape: | Round |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
Insulation Diameter: | .13 in |
Contact Retention: | With |
Contact Retention Type: | Locking Lance |
Contact Diameter: | .084 in, 2.13 mm |
VDE Tested: | No |
For Multiple Crimp: | No |
Part Aliases: | 61117-7 |
SKU: | AMP61117-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/18/2013 | P-13-009691 - Manufacturing location change. | Download |