Enhance your power connectivity with our MATE-N-LOK PIN, a reliable component designed for seamless integration in commercial setups. This contact accessory, suitable for cable mount (free-hanging) applications, features durable brass construction with pre-tin plating for optimal performance. Its crimp termination method ensures secure attachment to stranded wires, accommodating sizes ranging from 1 to 2.5 mm² (13 to 17 AWG). With a package quantity of 3500, it's ideal for bulk installations in appliances and other power circuitry. The straight orientation and locking lance retention system guarantee a stable connection, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire-to-wire connector systems with this essential component, offering both reliability and efficiency in every use case.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 163303-6
Series: Commercial MATE-N-LOK
Accessory Type: Contact
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Brass
Contact Type: Pin
Wire Type: Stranded
Package Quantity: 3500
Cable Type: Discrete Wire
Termination Type: Crimp
GPL: 237
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1340
Wire Size: 13 - 17 AWG, 1 - 2.5 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
ECCN: EAR99
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .098 - .15 in, 2.5 - 3.8 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Contact Retention Type in Housing: Locking Lance
Contact Product Type: Contact
Mating Pin Diameter: .082 in, 2.1 mm
Part Aliases: 163303-6
SKU: AMP163303-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: