1534531-2
TAB HEADER ASSY 38P
Enhance your automotive connections with our TAB HEADER ASSY 38P. This 2-row assembly, featuring a sleek white design, offers reliable Through Hole - Solder termination for seamless integration. With a maximum operating temperature range of -40 to 120°C, it ensures optimal performance in diverse environments. The 5mm pitch and 12V DC voltage rating cater to various power and signal applications. Its vertical mount orientation and 1.6mm PCB thickness compatibility make installation a breeze. Rest assured, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your automotive connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534531-2 |
Color: | White |
Series: | AMP MCP Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .197 in, 5 mm |
Voltage: | 12 V DC |
Package Quantity: | 12 |
Number of Positions: | 38 |
Mount Orientation: | Vertical/180° |
GPL: | N12 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M388 |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 3.814 in, 97.8 mm |
PCB Mount Alignment: | With |
Length: | 1.26 in, 32.3 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 2 |
Packaging Type: | Tray |
Hybrid Header: | No |
Part Aliases: | 1534531-2 |
SKU: | AMP1534531-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |