2-953733-1
4W MCP TAB HSG LV ASSY
Discover the AMP MCP Connector System, an essential component for automotive applications. This housing, designed for male terminals, features a single row with four positions, ensuring efficient signal transmission. Made of durable PBT GF material in a sleek black finish, it guarantees reliable performance even in extreme operating temperatures ranging from -40 to 85°C (-40 to 185°F). With a 180° cable exit angle and integrated terminal position assurance, installation is secure and straightforward. RoHS compliant and suitable for lead-free solder processes, this connector ensures environmental responsibility without compromising functionality. Ideal for Wire to Wire connections in automotive settings, it's a must-have accessory for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-953733-1 |
Series: | AMP MCP Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Mount Type: | Panel |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N10 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M131 |
Connector System: | Wire to Wire |
Length: | .984 in |
Cable Exit Angle: | 180° |
Height: | 17.7 mm, .696 in |
Width: | 1.94 in, 49.5 mm |
Mating Tab Width: | .06 in, 1.5 mm |
Nominal Voltage Architecture: | 16 V |
Body Color: | Black |
Mounting Feature: | With |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2-0953733-1;2-953733-1 |
SKU: | AMP2-953733-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |