953371-1
16W MCP H RIGHT ANGLE HDR
Enhance power and signal connectivity with this high-performance MCP Connector System, engineered for automotive applications. Featuring a sleek black design, it offers 16 positions with 12 signal positions for efficient data transmission. With a horizontal/90° mount orientation and through-hole solder termination method, it ensures secure and reliable PCB connectivity. The connector's 4.2mm pitch and UL 94-HB material flammability standard compliance guarantee optimal performance and safety. Its compact dimensions, including a length of 1.925 inches and a profile height of .787 inches from the PCB, make it suitable for various automotive electronic systems. Equipped with tin plating and a locking interface, this connector ensures durable and stable connections, meeting the stringent requirements of automotive environments. Packaged in a convenient tray, it is ready for integration into your assembly process, making it a versatile and essential component for automotive connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953371-1 |
Color: | Black |
Series: | AMP MCP Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .131 in, .165 in, 3.33 mm, 4.2 mm |
Number of Positions: | 16 |
Mount Orientation: | Horizontal/90° |
GPL: | N12 |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M183 |
Number of Signal Positions: | 12 |
Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
Connector Width: | 1.28 in, 32.5 mm |
PCB Mount Alignment: | Without |
Length: | 1.925 in, 48.9 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Tray |
Hybrid Header: | Yes |
Profile Height From PCB: | 20 mm, .787 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953371-1 |
SKU: | AMP953371-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |