1546158-3

4PCV-11-008=#4 TRIBARRIER TERM

Introducing the Buchanan 4 Series Barrier Terminal Block, a reliable connectivity solution for industrial applications. With a 20 A amperage rating and durable polyamide housing, this terminal block ensures secure connections in high-voltage environments. Featuring a printed circuit pin termination method and 11 positions with a pitch of 8.26 mm, it facilitates efficient PCB assembly. The UL 94V-0 flammability standard compliance guarantees safety, while the copper alloy terminals with tin plating offer optimal conductivity. Mounting is convenient with vertical orientation and included bushings and inserts. Suitable for wire sizes ranging from .3 to 3 mm², this terminal block accommodates various wiring needs. Trust in its quality construction, including zinc-plated steel screws and a 40-pack packaging option, for seamless integration into your systems. RoHS compliant for environmental responsibility. Elevate your connectivity with the Buchanan 4 Series Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546158-3
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 40
Number of Levels: 1
Number of Positions: 11
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 133.63 mm, 5.261 in
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions with Inserts
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546158-3;4PCV-11-008
SKU: AMP1546158-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: