5-1437649-9

4WWV-05-008=#4 TRIBARRIER TERM

Enhance connectivity with our Buchanan 4 Series Barrier Terminal Block, featuring a durable Polyamide housing in sleek black. UL 94V-0 compliant for safety, this straight orientation block offers five contacts in a single row, perfect for various applications. With a 20A amperage and 150V/300V voltage rating, it ensures reliable performance. Solderless wire wrap termination method and 4-40 screw size streamline installation, while its 8.26mm pitch and compact 1.686-inch length accommodate diverse setups. RoHS compliant and lead-free solder capable, this terminal block is not only efficient but also environmentally conscious. Perfect for industrial use, it comes in a package of 250, ready to meet your connectivity needs seamlessly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1437649-9
Color: Black
Series: Buchanan 4 Series
Amperage: 20 A
Housing Material: Polyamide
Number of Contacts: 5
Number of Rows: 1
Termination Method: Solderless Wire Wrap
Body Orientation: Straight
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 4-40
Package Quantity: 250
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E457
Wire Size: 22 - 14 AWG, .3 - 2 mm²
Screw Material: Steel
Length: 1.686 in, 42.82 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Screw Plating Finish: Bright
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1437649-9;4WWV-05-008
SKU: AMP5-1437649-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: